
580060720008 | |
|---|---|
DigiKey Part Number | 732-13830-2-ND - Tape & Reel (TR) 732-13830-1-ND - Cut Tape (CT) 732-13830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 580060720008 |
Description | RES 0.01 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 580060720008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.62700 | €6.27 |
| 50 | €0.55940 | €27.97 |
| 100 | €0.50860 | €50.86 |
| 250 | €0.47160 | €117.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.45274 | €2,263.70 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.86620 |