


561020163011 | |
|---|---|
DigiKey Part Number | 732-13816-2-ND - Tape & Reel (TR) 732-13816-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 561020163011 |
Description | RES 270 OHM 1% 2W 1225 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 561020163011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.248" W (3.20mm x 6.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €0.82400 | €8.24 |
| 25 | €0.70720 | €17.68 |
| 50 | €0.63400 | €31.70 |
| 100 | €0.57180 | €57.18 |
| 250 | €0.50364 | €125.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.34700 | €1,388.00 |
| Unit Price without VAT: | €1.26000 |
|---|---|
| Unit Price with VAT: | €1.53720 |

