
435451019820 | |
|---|---|
DigiKey Part Number | 732-435451019820TR-ND - Tape & Reel (TR) 732-435451019820CT-ND - Cut Tape (CT) 732-435451019820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 435451019820 |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 435451019820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.58000 | €5.80 |
| 100 | €0.51640 | €51.64 |
| 250 | €0.45352 | €113.38 |
| 500 | €0.42170 | €210.85 |
| 1,000 | €0.38985 | €389.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | €0.37426 | €2,619.82 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.78080 |









