
428542320810 | |
|---|---|
DigiKey Part Number | 732-6987-2-ND - Tape & Reel (TR) 732-6987-1-ND - Cut Tape (CT) 732-6987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 428542320810 |
Description | SWITCH ROTARY DIP BCD 0.1A 42V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | 428542320810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.152" (3.85mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 25,000 Steps | |
Electrical Life | 25,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.65000 | €3.65 |
| 10 | €3.44200 | €34.42 |
| 50 | €3.19980 | €159.99 |
| 100 | €3.09820 | €309.82 |
| 650 | €3.04294 | €1,977.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | €2.71070 | €3,523.91 |
| Unit Price without VAT: | €3.65000 |
|---|---|
| Unit Price with VAT: | €4.45300 |










