
416131160806 | |
|---|---|
DigiKey Part Number | 732-416131160806TR-ND - Tape & Reel (TR) 732-416131160806CT-ND - Cut Tape (CT) 732-416131160806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416131160806 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 416131160806 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphthalamide (PPA) | |
Length | 0.346" (8.79mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.25000 | €5.25 |
| 10 | €5.07400 | €50.74 |
| 50 | €4.80740 | €240.37 |
| 100 | €4.26600 | €426.60 |
| 500 | €4.00008 | €2,000.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €3.22375 | €6,447.50 |
| Unit Price without VAT: | €5.25000 |
|---|---|
| Unit Price with VAT: | €6.40500 |










