
416131160804 | |
|---|---|
DigiKey Part Number | 732-416131160804TR-ND - Tape & Reel (TR) 732-416131160804CT-ND - Cut Tape (CT) 732-416131160804DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416131160804 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 416131160804 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphthalamide (PPA) | |
Length | 0.246" (6.25mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.52000 | €4.52 |
| 10 | €4.37400 | €43.74 |
| 50 | €4.14300 | €207.15 |
| 100 | €3.68250 | €368.25 |
| 500 | €3.45272 | €1,726.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €3.31462 | €6,629.24 |
| Unit Price without VAT: | €4.52000 |
|---|---|
| Unit Price with VAT: | €5.51440 |













