
36702684 | |
|---|---|
DigiKey Part Number | 732-36702684-ND |
Manufacturer | |
Manufacturer Product Number | 36702684 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.614" (15.60mm) X 1.055" (26.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 36702684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.055" (26.80mm) | |
Width - Overall | 0.614" (15.60mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.01000 | €3.01 |
| 5 | €2.77600 | €13.88 |
| 10 | €2.54500 | €25.45 |
| 25 | €2.31320 | €57.83 |
| 50 | €2.08200 | €104.10 |
| 72 | €1.85889 | €133.84 |
| Unit Price without VAT: | €3.01000 |
|---|---|
| Unit Price with VAT: | €3.67220 |
