RF Shield Frame 0.614" (15.60mm) X 1.055" (26.80mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3670268

DigiKey Part Number
732-3670268-ND
Manufacturer
Manufacturer Product Number
3670268
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.614" (15.60mm) X 1.055" (26.80mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
3670268 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.098" (2.50mm)
Length - Overall
1.055" (26.80mm)
Width - Overall
0.614" (15.60mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€3.01000€3.01
5€2.77600€13.88
10€2.54500€25.45
25€2.31320€57.83
50€2.08200€104.10
72€1.85889€133.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.01000
Unit Price with VAT:€3.67220