
3020907 | |
|---|---|
DigiKey Part Number | 732-3020907-ND |
Manufacturer | |
Manufacturer Product Number | 3020907 |
Description | RFI GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Polyurethane Foam, Rayon Paper Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.354" (9.00mm) | |
Length | 3.28' (1.00m) | |
Height | 0.276" (7.00mm) | |
Material | Polyurethane Foam, Rayon Paper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.63000 | €13.63 |
| 10 | €12.57200 | €125.72 |
| 40 | €11.50450 | €460.18 |
| 80 | €10.59663 | €847.73 |
| 160 | €10.28769 | €1,646.03 |
| Unit Price without VAT: | €13.63000 |
|---|---|
| Unit Price with VAT: | €16.62860 |