
156125M173000 | |
|---|---|
DigiKey Part Number | 732-11426-2-ND - Tape & Reel (TR) 732-11426-1-ND - Cut Tape (CT) 732-11426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 156125M173000 |
Description | LED RGB CLEAR 4SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 156125M173000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 520nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 50 | €0.88040 | €44.02 |
| 100 | €0.63000 | €63.00 |
| 500 | €0.57402 | €287.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.49819 | €1,494.57 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.31760 |









