
156120M173000 | |
|---|---|
DigiKey Part Number | 732-13408-2-ND - Tape & Reel (TR) 732-13408-1-ND - Cut Tape (CT) 732-13408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 156120M173000 |
Description | LED RGB CLR 1206 SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 156120M173000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 520nm Green, 468nm Blue | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.76600 | €7.66 |
| 50 | €0.67380 | €33.69 |
| 250 | €0.60244 | €150.61 |
| 500 | €0.53960 | €269.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.47175 | €1,415.25 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.09800 |









