
150066RG54050 | |
|---|---|
DigiKey Part Number | 732-150066RG54050TR-ND - Tape & Reel (TR) 732-150066RG54050CT-ND - Cut Tape (CT) 732-150066RG54050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150066RG54050 |
Description | LED GREEN/RED DIFFUSED 0606 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 624nm Red LED Indication - Discrete 3.3V Green, 2V Red 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150066RG54050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 2V Red | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm Green, 632nm Red | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.43700 | €4.37 |
| 50 | €0.37800 | €18.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.30874 | €617.48 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.64660 |

