
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wöhrle | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 160V ~ 288V | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Voltage - Output | 230VAC | |
Height | 4.764" (121.00mm) | |
Shelf Life | 72 Months | |
Shelf Life Start | Manufacture Charge Date | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €60.24000 | €60.24 |
| 5 | €54.21800 | €271.09 |
| 10 | €50.77500 | €507.75 |
| 25 | €47.33320 | €1,183.33 |
| 50 | €44.32100 | €2,216.05 |
| Unit Price without VAT: | €60.24000 |
|---|---|
| Unit Price with VAT: | €73.49280 |
