Image for DMR-09P1-BT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMR-09P1-BT

DigiKey Part Number
5009-DMR-09P1-BT-ND
Manufacturer
Manufacturer Product Number
DMR-09P1-BT
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Primary Material
Plastic
Shell Material, Finish
Steel, Tin Plated
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.318" (8.09mm)
Features
-
Voltage Rating
250V
Color
-
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
MARKETPLACE PRODUCT
Will ship in approximately 4 days from World Micro Inc
A separate €111.87 flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.50600€5.06
20€0.49550€9.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.63440