
EDB005M12TM4 | |
|---|---|
DigiKey Part Number | 1697-EDB005M12TM4-ND |
Manufacturer | |
Manufacturer Product Number | EDB005M12TM4 |
Description | SIC, MODULE, 4.6M, 1200V, TM, AU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 320A (Tc) Chassis Mount Module |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6.3mOhm @ 220A, 15V |
Mfr | Vgs(th) (Max) @ Id 3.6V @ 60mA |
Packaging Tray | Gate Charge (Qg) (Max) @ Vgs 748 nC @ 15 V |
Part Status Active | Vgs (Max) +19V, -8V |
FET Type | Input Capacitance (Ciss) (Max) @ Vds 19800 pF @ 800 V |
Technology | Operating Temperature -40°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Module |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €91.35747 | €27,407.24 |
| Unit Price without VAT: | €91.35747 |
|---|---|
| Unit Price with VAT: | €111.45611 |
