Image for 310A205-402 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310A205-402

DigiKey Part Number
310A205-402-ND
Manufacturer
Manufacturer Product Number
310A205-402
Description
CONN BNC PLUG STR 50OHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
-
Shield Termination
-
Impedance
50 Ohms
Mounting Type
-
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.20dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
250€3.82428€956.07
Manufacturers Standard Package
Unit Price without VAT:€3.82428
Unit Price with VAT:€4.66562