
W25Q16JWXHSQ | |
|---|---|
DigiKey Part Number | 256-W25Q16JWXHSQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q16JWXHSQ |
Description | IC FLASH 16MBIT SPI/QUAD 8XSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-XSON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-XSON (2x3) | |
Base Product Number |