
MKS4D036803C00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4D036803C00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4D036803C00JSSD |
Description | CAP FILM 0.68UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.54600 | €5.46 |
| 50 | €0.42420 | €21.21 |
| 100 | €0.38670 | €38.67 |
| 500 | €0.32334 | €161.67 |
| 1,000 | €0.30378 | €303.78 |
| 3,000 | €0.27961 | €838.83 |
| 6,000 | €0.26778 | €1,606.68 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.03700 |