
MKS2D034701E00KC00 | |
|---|---|
DigiKey Part Number | 1928-MKS2D034701E00KC00CT-ND - Cut Tape (CT) 1928-MKS2D034701E00KC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2D034701E00KC00 |
Description | CAP FILM 0.47UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.43500 | €4.35 |
| 50 | €0.33400 | €16.70 |
| 100 | €0.30300 | €30.30 |
| 500 | €0.25058 | €125.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.22624 | €339.36 |
| 3,000 | €0.21434 | €643.02 |
| 4,500 | €0.20837 | €937.66 |
| 7,500 | €0.20176 | €1,513.20 |
| 10,500 | €0.19790 | €2,077.95 |
| 15,000 | €0.19418 | €2,912.70 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.84180 |