



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.8mm x 4.5mm | |
Length - Blade | 3.54" (90.0mm) | |
Length - Overall | 7.91" (201.0mm) | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.17 lb (77.11 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €11.06667 | €33.20 |
| Unit Price without VAT: | €11.06667 |
|---|---|
| Unit Price with VAT: | €13.50134 |