
05110000001 | |
|---|---|
DigiKey Part Number | 5627-05110000001-ND |
Manufacturer | |
Manufacturer Product Number | 05110000001 |
Description | 335 SCREWDRIVER FOR SLOTTED SCRE |
Customer Reference | |
Detailed Description | 0.4mm x 2.5mm Slotted Screwdriver 5.12" (130.0mm) |
Datasheet | Datasheet |
Category | Tip Type Slotted |
Manufacturer Wera Tools NA Inc. | Size 0.4mm x 2.5mm |
Packaging Box | Length - Blade 2.76" (70.0mm) |
Part Status Active | Length - Overall 5.12" (130.0mm) |
Tool Type Screwdriver | Features Ergonomic, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.74000 | €3.74 |
| Unit Price without VAT: | €3.74000 |
|---|---|
| Unit Price with VAT: | €4.56280 |