
05017005001 | |
|---|---|
DigiKey Part Number | 5627-05017005001-ND |
Manufacturer | |
Manufacturer Product Number | 05017005001 |
Description | 917 SPH SCREWDRIVER FOR PHILLIPS |
Customer Reference | |
Detailed Description | PH1 Phillips Screwdriver 7.01" (178.0mm) |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Wera Tools NA Inc. | Size PH1 |
Series | Length - Blade 3.15" (80.0mm) |
Packaging Box | Length - Overall 7.01" (178.0mm) |
Part Status Active | Features Ergonomic, Soft Grip |
Tool Type Screwdriver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.71000 | €8.71 |
| Unit Price without VAT: | €8.71000 |
|---|---|
| Unit Price with VAT: | €10.62620 |