
05003725001 | |
|---|---|
DigiKey Part Number | 5627-05003725001-ND |
Manufacturer | |
Manufacturer Product Number | 05003725001 |
Description | 8790 HMA HF ZYKLOP SOCKET WITH 1 |
Customer Reference | |
Detailed Description | Socket Hex 10mm 3.62" (92.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Wera Tools NA Inc. | Size 10mm |
Packaging Box | Drive Size 1/4" |
Part Status Active | Length 3.62" (92.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.40000 | €9.40 |
| Unit Price without VAT: | €9.40000 |
|---|---|
| Unit Price with VAT: | €11.46800 |