Jack Modular Connector Straight Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WY24KRJ45Z

DigiKey Part Number
5040-WY24KRJ45Z-ND
Manufacturer
Manufacturer Product Number
WY24KRJ45Z
Description
RJ45 CONN RCPT
Customer Reference
Detailed Description
Jack Modular Connector Straight Unshielded
Datasheet
 Datasheet
EDA/CAD Models
WY24KRJ45Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Weipu Connector
Orientation
Straight
Series
Shielding
Unshielded
Packaging
Bulk
Features
Cap (Cover)
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Jack
Operating Temperature
-20°C ~ 70°C
Number of Ports
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate €25.49 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.72000€8.72
10€7.63200€76.32
25€7.19000€179.75
50€6.75680€337.84
100€6.32330€632.33
250€5.88980€1,472.45
500€5.44786€2,723.93
Unit Price without VAT:€8.72000
Unit Price with VAT:€10.63840