
9028220000 | |
|---|---|
DigiKey Part Number | 9028220000-ND |
Manufacturer | |
Manufacturer Product Number | 9028220000 |
Description | CONN FERRULE 4/0AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 4/0 AWG (120.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 4/0 AWG (120.00mm²) | |
Length - Overall | 50.00mm | |
Length - Pin | 30.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €1.32000 | €13.20 |
| 25 | €1.23720 | €30.93 |
| 50 | €1.17820 | €58.91 |
| 100 | €1.12180 | €112.18 |
| 250 | €1.05148 | €262.87 |
| 500 | €1.00128 | €500.64 |
| 1,000 | €0.95348 | €953.48 |
| 2,500 | €0.89382 | €2,234.55 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.90320 |
