



8951050000 | |
|---|---|
DigiKey Part Number | 8951050000-ND |
Manufacturer | |
Manufacturer Product Number | 8951050000 |
Description | SSR RELAY SPST-NO 500MA 5-48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 230VAC | |
Voltage - Load | 5 V ~ 48 V | |
Load Current | 500 mA | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, EAC | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.02000 | €17.02 |
| 10 | €15.15900 | €151.59 |
| 25 | €14.47560 | €361.89 |
| 50 | €13.97880 | €698.94 |
| 100 | €13.49840 | €1,349.84 |
| 250 | €12.88840 | €3,222.10 |
| 500 | €12.44504 | €6,222.52 |
| Unit Price without VAT: | €17.02000 |
|---|---|
| Unit Price with VAT: | €20.76440 |
