
2913620000 | |
|---|---|
DigiKey Part Number | 281-2913620000-ND |
Manufacturer | |
Manufacturer Product Number | 2913620000 |
Description | PRINTED CIRCUIT BOARD TERMINALS, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 18.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material - Plating | Copper Magnesium - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.05000 | €4.05 |
| 10 | €2.87900 | €28.79 |
| 25 | €2.52160 | €63.04 |
| 50 | €2.29960 | €114.98 |
| 100 | €2.11630 | €211.63 |
| 250 | €1.92636 | €481.59 |
| 500 | €1.81612 | €908.06 |
| 1,000 | €1.72928 | €1,729.28 |
| 5,000 | €1.59462 | €7,973.10 |
| Unit Price without VAT: | €4.05000 |
|---|---|
| Unit Price with VAT: | €4.94100 |