



2774100000 | |
|---|---|
DigiKey Part Number | 281-2774100000-ND |
Manufacturer | |
Manufacturer Product Number | 2774100000 |
Description | TERMSERIES-COMPACT, SUPPLY MODUL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Isolated Black 16-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | - | |
Number of Positions | 5 | |
Number of Levels | 2 | |
Terminal - Width | 6.4mm | |
Termination Style | Push In | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.31000 | €15.31 |
| 10 | €10.91900 | €109.19 |
| Unit Price without VAT: | €15.31000 |
|---|---|
| Unit Price with VAT: | €18.67820 |