General Purpose Relay SPST-NO (1 Form A) 24VAC/DC Coil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2773980000

DigiKey Part Number
281-2773980000-ND
Manufacturer
Manufacturer Product Number
2773980000
Description
TERMSERIES-COMPACT, RELAY MODULE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VAC/DC Coil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
-
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
11.5 mA
Coil Type
Non Latching
Features
Socket Included
Termination Style
-
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
23 VAC/DC
Must Release Voltage
2 VAC/DC
Operate Time
6 ms
Release Time
35 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus, EAC
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.087 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€19.52000€19.52
10€13.97100€139.71
25€12.49040€312.26
50€11.61120€580.56
100€10.90840€1,090.84
250€10.20112€2,550.28
500€9.79994€4,899.97
Manufacturers Standard Package
Unit Price without VAT:€19.52000
Unit Price with VAT:€23.81440