General Purpose Relay SPST-NO (1 Form A) 230VAC Coil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2773840000

DigiKey Part Number
281-2773840000-ND
Manufacturer
Manufacturer Product Number
2773840000
Description
TERMSERIES-COMPACT, RELAY MODULE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 230VAC Coil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
-
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
7.1 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
-
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
162 VAC
Must Release Voltage
48 VAC
Operate Time
16 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus, EAC
Relay Type
Grade
-
Qualification
-
Coil Resistance
32.394 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€25.15000€25.15
10€18.09400€180.94
25€16.24400€406.10
50€15.15180€757.59
100€14.28240€1,428.24
250€13.41056€3,352.64
500€12.91738€6,458.69
Manufacturers Standard Package
Unit Price without VAT:€25.15000
Unit Price with VAT:€30.68300