General Purpose Relay SPST-NO (1 Form A) 12 ~ 60VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2773780000

DigiKey Part Number
281-2773780000-ND
Manufacturer
Manufacturer Product Number
2773780000
Description
TERMSERIES-COMPACT, RELAY MODULE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12 ~ 60VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
7.3 mA
Coil Type
Non Latching
Features
Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
8.9 VAC
Must Release Voltage
6 VAC/DC
Operate Time
40 ms
Release Time
35 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus, EAC
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€36.90000€36.90
10€26.79600€267.96
25€24.21320€605.33
50€22.70160€1,135.08
100€21.50490€2,150.49
250€20.31060€5,077.65
Manufacturers Standard Package
Unit Price without VAT:€36.90000
Unit Price with VAT:€45.01800