
2773770000 | |
|---|---|
DigiKey Part Number | 281-2773770000-ND |
Manufacturer | |
Manufacturer Product Number | 2773770000 |
Description | TERMSERIES-COMPACT, RELAY MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12 ~ 60VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 7.3 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8.9 VAC | |
Must Release Voltage | 6 VAC/DC | |
Operate Time | 40 ms | |
Release Time | 35 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.81000 | €37.81 |
| 10 | €27.47900 | €274.79 |
| 25 | €24.84120 | €621.03 |
| 50 | €23.29800 | €1,164.90 |
| 100 | €22.07650 | €2,207.65 |
| 250 | €20.85812 | €5,214.53 |
| Unit Price without VAT: | €37.81000 |
|---|---|
| Unit Price with VAT: | €46.12820 |