
2152860000 | |
|---|---|
DigiKey Part Number | 281-2152860000-ND |
Manufacturer | |
Manufacturer Product Number | 2152860000 |
Description | TRS 5VDC 1CO AGSNO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1500VA, 144W | |
Coil Current | 33 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Reverse Coil Polarity | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 7 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CE, cULus, DNV-GL, PRS, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 727.273 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.53000 | €16.53 |
| 5 | €14.48200 | €72.41 |
| 10 | €13.66600 | €136.66 |
| Unit Price without VAT: | €16.53000 |
|---|---|
| Unit Price with VAT: | €20.16660 |

