
1861170000 | |
|---|---|
DigiKey Part Number | 1861170000-ND |
Manufacturer | |
Manufacturer Product Number | 1861170000 |
Description | CIRC CBL 5POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 5 | Color Multiple |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.27000 | €18.27 |
| 10 | €15.52700 | €155.27 |
| 25 | €14.55480 | €363.87 |
| 50 | €13.86040 | €693.02 |
| 100 | €13.19900 | €1,319.90 |
| 250 | €12.37344 | €3,093.36 |
| 500 | €11.78362 | €5,891.81 |
| Unit Price without VAT: | €18.27000 |
|---|---|
| Unit Price with VAT: | €22.28940 |