
1861110000 | |
|---|---|
DigiKey Part Number | 1861110000-ND |
Manufacturer | |
Manufacturer Product Number | 1861110000 |
Description | CIRC CBL 8POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Weidmüller | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.58000 | €17.58 |
| 10 | €14.94400 | €149.44 |
| 25 | €14.00800 | €350.20 |
| 50 | €13.33940 | €666.97 |
| 100 | €12.70290 | €1,270.29 |
| 250 | €11.90840 | €2,977.10 |
| 500 | €11.34078 | €5,670.39 |
| Unit Price without VAT: | €17.58000 |
|---|---|
| Unit Price with VAT: | €21.44760 |