
1815540000 | |
|---|---|
DigiKey Part Number | 1815540000-ND |
Manufacturer | |
Manufacturer Product Number | 1815540000 |
Description | TERM BLOCK PLUG 8POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 24A | |
Voltage - IEC | 690 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Color | Beige | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | Thermoplastic, Wemid | |
Contact Tail Length | - | |
Insulation Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.41000 | €9.41 |
| 10 | €6.68100 | €66.81 |
| 25 | €5.90800 | €147.70 |
| 50 | €5.44020 | €272.01 |
| 100 | €5.06120 | €506.12 |
| 250 | €4.67512 | €1,168.78 |
| 500 | €4.45400 | €2,227.00 |
| 1,000 | €4.28142 | €4,281.42 |
| Unit Price without VAT: | €9.41000 |
|---|---|
| Unit Price with VAT: | €11.48020 |












