


1651330000 | |
|---|---|
DigiKey Part Number | 1651330000-ND |
Manufacturer | |
Manufacturer Product Number | 1651330000 |
Description | INSERT MALE 6+2POS+1GND SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert 6+2+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 6+2+Ground | |
Size | 6 | |
Termination Style | Screw | |
Voltage Rating | 830V | |
Current Rating (Amps) | 20A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.99000 | €17.99 |
| 10 | €15.28800 | €152.88 |
| 25 | €14.33080 | €358.27 |
| 50 | €13.64680 | €682.34 |
| 100 | €12.99570 | €1,299.57 |
| 250 | €12.18276 | €3,045.69 |
| 500 | €11.60208 | €5,801.04 |
| Unit Price without VAT: | €17.99000 |
|---|---|
| Unit Price with VAT: | €21.94780 |














