
1233320000 | |
|---|---|
DigiKey Part Number | 1233320000-ND |
Manufacturer | |
Manufacturer Product Number | 1233320000 |
Description | CIRC CBL 5POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Weidmüller | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.27000 | €17.27 |
| 10 | €14.67500 | €146.75 |
| 25 | €13.75600 | €343.90 |
| 50 | €13.09940 | €654.97 |
| 100 | €12.47430 | €1,247.43 |
| 250 | €11.69412 | €2,923.53 |
| 500 | €11.13664 | €5,568.32 |
| Unit Price without VAT: | €17.27000 |
|---|---|
| Unit Price with VAT: | €21.06940 |