



1126950000 | |
|---|---|
DigiKey Part Number | 1126950000-ND |
Manufacturer | |
Manufacturer Product Number | 1126950000 |
Description | SSR RELAY SPST-NO 3-48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VAC/DC | |
Voltage - Load | 3 V ~ 48 V | |
Load Current | 100 mA | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, DNV, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.19000 | €29.19 |
| 10 | €26.00300 | €260.03 |
| 25 | €24.82920 | €620.73 |
| 50 | €23.97640 | €1,198.82 |
| 100 | €23.15220 | €2,315.22 |
| 250 | €22.10532 | €5,526.33 |
| Unit Price without VAT: | €29.19000 |
|---|---|
| Unit Price with VAT: | €35.61180 |






