
1025950050 | |
|---|---|
DigiKey Part Number | 281-6391-ND |
Manufacturer | |
Manufacturer Product Number | 1025950050 |
Description | CIRC CBL 4POS PLUG TO PLUG 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation D |
1st Connector Type Plug | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 16.40' (5.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation D | Color Green |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Gender Male Pins | Usage Cat5e, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €80.71000 | €80.71 |
| 10 | €68.60500 | €686.05 |
| 25 | €64.31280 | €1,607.82 |
| 50 | €61.24660 | €3,062.33 |
| 100 | €58.32750 | €5,832.75 |
| Unit Price without VAT: | €80.71000 |
|---|---|
| Unit Price with VAT: | €98.46620 |