


1021670300 | |
|---|---|
DigiKey Part Number | 281-6928-ND |
Manufacturer | |
Manufacturer Product Number | 1021670300 |
Description | CIRC CBL 5POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.54000 | €14.54 |
| 10 | €12.35700 | €123.57 |
| 25 | €11.58240 | €289.56 |
| 50 | €11.02940 | €551.47 |
| 100 | €10.50330 | €1,050.33 |
| 250 | €9.84620 | €2,461.55 |
| 500 | €9.37682 | €4,688.41 |
| Unit Price without VAT: | €14.54000 |
|---|---|
| Unit Price with VAT: | €17.73880 |