
1016400000 | |
|---|---|
DigiKey Part Number | 281-5422-ND |
Manufacturer | |
Manufacturer Product Number | 1016400000 |
Description | CONN TERM BLK GROUND 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.72000 | €10.72 |
| 10 | €7.61900 | €76.19 |
| 25 | €6.75040 | €168.76 |
| 50 | €6.22640 | €311.32 |
| 100 | €5.80290 | €580.29 |
| 250 | €5.37264 | €1,343.16 |
| 500 | €5.12668 | €2,563.34 |
| 1,000 | €4.93495 | €4,934.95 |
| Unit Price without VAT: | €10.72000 |
|---|---|
| Unit Price with VAT: | €13.07840 |




