
1009840000 | |
|---|---|
DigiKey Part Number | 1009840000-ND |
Manufacturer | |
Manufacturer Product Number | 1009840000 |
Description | VGM12-SS 68 KB 3-6.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M12 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP54/IP66/IP67/IP68/IP69K - Dust Protected, Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €31.55500 | €1,577.75 |
| Unit Price without VAT: | €31.55500 |
|---|---|
| Unit Price with VAT: | €38.49710 |
