0243620000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0249920000

DigiKey Part Number
0249920000-ND
Manufacturer
Manufacturer Product Number
0249920000
Description
CONN BARRIER STRIP 12CIRCUIT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Circuit Barrier Block Connector Screws
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
12
Number of Wire Entries
12
Pitch
-
Number of Rows
1
Current Rating (Amps)
25A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
Enclosed
Features
-
Color
Yellow
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Through Hole, Right Angle
Operating Temperature
-
Material - Insulation
Melamine
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20€25.05650€501.13
Manufacturers Standard Package
Unit Price without VAT:€25.05650
Unit Price with VAT:€30.56893