
9457740300 | |
|---|---|
DigiKey Part Number | 9457740300-ND |
Manufacturer | |
Manufacturer Product Number | 9457740300 |
Description | CBL 4POS RCPT RA TO WIRE 9.84' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Weidmüller | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.12000 | €12.12 |
| 10 | €10.29700 | €102.97 |
| 25 | €9.65160 | €241.29 |
| 50 | €9.19060 | €459.53 |
| 100 | €8.75210 | €875.21 |
| 250 | €8.20456 | €2,051.14 |
| 500 | €7.81334 | €3,906.67 |
| 1,000 | €7.44093 | €7,440.93 |
| Unit Price without VAT: | €12.12000 |
|---|---|
| Unit Price with VAT: | €14.78640 |