
9457730060 | |
|---|---|
DigiKey Part Number | 281-7514-ND |
Manufacturer | |
Manufacturer Product Number | 9457730060 |
Description | CIRC CBL 4POS RCPT TO WIRE 1.97' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 1.97' (600.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.35000 | €11.35 |
| 10 | €9.64600 | €96.46 |
| 25 | €9.04240 | €226.06 |
| 50 | €8.61060 | €430.53 |
| 100 | €8.19960 | €819.96 |
| 250 | €7.68660 | €1,921.65 |
| 500 | €7.32006 | €3,660.03 |
| 1,000 | €6.97113 | €6,971.13 |
| Unit Price without VAT: | €11.35000 |
|---|---|
| Unit Price with VAT: | €13.84700 |