Direct

8951390000 | |
|---|---|
DigiKey Part Number | 8951390000-ND |
Manufacturer | |
Manufacturer Product Number | 8951390000 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Category | Current - Output (Max) 5A |
Manufacturer Weidmüller | Power (Watts) 120W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 90% |
Input Type AC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Load Sharing, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.92" L x 1.57" W x 5.12" H (125.0mm x 40.0mm x 130.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cULus, cURus, GOST, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1478170000 | Weidmüller | 10 | 281-4476-ND | €158.18000 | Direct |











