
1824570030 | |
|---|---|
DigiKey Part Number | 1824570030-ND |
Manufacturer | |
Manufacturer Product Number | 1824570030 |
Description | CIRC CBL 3POS RCPT TO PLUG 0.98' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bulk | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 0.98' (300.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M8 | Color Black |
1st Connector Orientation Keyed | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.51000 | €13.51 |
| 10 | €11.48700 | €114.87 |
| 25 | €10.76800 | €269.20 |
| 50 | €10.25400 | €512.70 |
| 100 | €9.76470 | €976.47 |
| 250 | €9.15384 | €2,288.46 |
| 500 | €8.71736 | €4,358.68 |
| 1,000 | €8.30192 | €8,301.92 |
| Unit Price without VAT: | €13.51000 |
|---|---|
| Unit Price with VAT: | €16.48220 |