


1787450000 | |
|---|---|
DigiKey Part Number | 1787450000-ND |
Manufacturer | |
Manufacturer Product Number | 1787450000 |
Description | CONN HOOD CPLNG BOTTOM SZ4 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | 4 | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | M32 | |
Size / Dimension | 2.874" L x 1.693" W x 2.953" H (73.00mm x 43.00mm x 75.00mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.67000 | €33.67 |
| 10 | €28.61200 | €286.12 |
| 25 | €26.82080 | €670.52 |
| 50 | €25.54160 | €1,277.08 |
| 100 | €24.32350 | €2,432.35 |
| 250 | €22.80260 | €5,700.65 |
| Unit Price without VAT: | €33.67000 |
|---|---|
| Unit Price with VAT: | €41.07740 |

















