Image for D53TP25D-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D53TP25D-10

DigiKey Part Number
5831-D53TP25D-10-ND
Manufacturer
Manufacturer Product Number
D53TP25D-10
Description
SOLID STATE RELAYS - INDUSTRIAL
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 530 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, TUV
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€292.42000€292.42
2€250.03000€500.06
3€242.99000€728.97
5€236.33000€1,181.65
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€292.42000
Unit Price with VAT:€356.75240